SF5300 | IFM electronic

Flow sensor, 300 bar, stainless steel/brass, SF5300

Order No.: 82P8294
EAN: 4021179211888
MPN:
SF5300
SF5300 IFM electronic Float Switches, Flow Sensors
Image may differ
Unit Price (€ / pc.)
389.4156 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
389.42 € *
Price list
Quantity
Price per unit*
1 pcs.
389.4156 €
3 pcs.
379.6100 €
*incl. VAT plus shipping costs
**Subject to prior sale

Flow sensor, SF5300, IFM electronic

Features

  • Reliable monitoring of liquids and gases in pipes
  • For connection to an evaluation unit
  • Suitable for medium temperatures up to 120 °C
  • Simple process connection via adapter
  • Robust design for use in harsh industrial environments
Technical specifications
Anschluss Kabel, Silikon 5x0,34 mm², 6 m
Druck 300 bar
Gehäusematerial Edelstahl/Messing
Medium Flüssigkeiten/Gase
Messbereich 3-300 cm/s, 200-2000 cm/s, Stablänge 45 mm
Montage M18 Innengewinde
Produkt-Art Strömungssensor
Schutzart (IP) IP67
Logistics
Ursprungsland DE
Zolltarifnummer 90261081
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes