SF5350 | IFM electronic
Flow sensor, 300 bar, stainless steel, SF5350
Order No.: 82P8295
EAN: 4021179211901
MPN:
SF5350
Unit Price (€ / pc.)
305.7229 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
305.72 € *
Price list
Quantity
Price per unit*
1 pcs.
305.7229 €
3 pcs.
297.7142 €
*incl. VAT plus shipping costs
**Subject to prior sale
Flow sensor, SF5350, IFM electronic
Features
- Reliable monitoring of liquids and gases in pipes
- For connection to an evaluation unit
- Very high pressure rating
- Simple process connection via adapter
- Robust design for use in harsh industrial environments
Technical specifications
Anschluss | Kabel, PUR 5x0,34 mm², 6 m | |
Druck | 300 bar | |
Gehäusematerial | Edelstahl | |
Medium | Flüssigkeiten/Gase | |
Messbereich | 3-300 cm/s, 200-2000 cm/s, Stablänge 45 mm | |
Montage | M18 Innengewinde | |
Produkt-Art | Strömungssensor | |
Schutzart (IP) | IP67 |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 90261081 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |