SF6200 | IFM electronic
Flow sensor, 30 bar, Ø 10 mm, stainless steel, SF6200
Order No.: 82P8298
EAN: 4021179211963
MPN:
SF6200
Unit Price (€ / pc.)
319.3246 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
319.32 € *
Price list
Quantity
Price per unit*
1 pcs.
319.3246 €
3 pcs.
311.2921 €
*incl. VAT plus shipping costs
**Subject to prior sale
Flow sensor, SF6200, IFM electronic
Features
- Reliable monitoring of liquids and gases in pipes
- For connection to an evaluation unit
- Easy adjustment of the immersion depth via clamp adapter
- Robust design for use in harsh industrial environments
- M12 connector for fast and easy connection
Technical specifications
Anschluss | M12-Steckverbinder | |
Druck | 30 bar | |
Durchmesser | 10 mm | |
Gehäusematerial | Edelstahl | |
Medium | Flüssigkeiten/Gase | |
Messbereich | 3-300 cm/s, 200-2000 cm/s, Stablänge 15-156 mm | |
Montage | Klemmadaption Ø 10 mm | |
Produkt-Art | Strömungssensor | |
Schutzart (IP) | IP67 |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 90261081 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |