SF620A | IFM electronic

Flow sensor, Ex approval, 30 bar, Ø 10 mm, stainless steel, SF620A

Order No.: 82P8300
EAN: 4021179211956
MPN:
SF620A
SF620A IFM electronic Float Switches, Flow Sensors
Image may differ
Unit Price (€ / pc.)
437.8129 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
437.81 € *
Price list
Quantity
Price per unit*
1 pcs.
437.8129 €
3 pcs.
426.7816 €
*incl. VAT plus shipping costs
**Subject to prior sale

Flow sensor, SF620A, IFM electronic

Features

  • For applications in hazardous areas
  • Reliable monitoring of liquids and gases in pipes
  • For connection to an evaluation unit
  • Easy adjustment of the immersion depth via clamp adapter
  • Robust design for use in harsh industrial environments
Technical specifications
Anschluss M12-Steckverbinder
Ausführung Ex-Zulassung
Druck 30 bar
Durchmesser 10 mm
Gehäusematerial Edelstahl
Medium Flüssigkeiten/Gase
Messbereich 3-300 cm/s, 200-2000 cm/s, Stablänge 15-156 mm
Montage Klemmadaption Ø 10 mm
Produkt-Art Strömungssensor
Schutzart (IP) IP67
Logistics
Ursprungsland DE
Zolltarifnummer 90261081
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes