SI0521 | IFM electronic

Flow monitor, with display, PNP, 300 bar, Ø 50 mm, stainless steel/PC/PBT-GF20/EPDM/X, SI0521

Order No.: 82P8301
EAN: 4021179268653
MPN:
SI0521
SI0521 IFM electronic Float Switches, Flow Sensors
Image may differ
Unit Price (€ / pc.)
523.5167 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
523.52 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
523.5167 €

Flow monitor, SI0521, IFM electronic

Features

  • Reliable monitoring of liquids and gases in pipes
  • Variable process connection using adapters
  • Easy setting of the switch points for quick set-up
  • Robust stainless steel housing for use in harsh industrial environments
  • LED bar graph for indication of switch point and flow
Technical specifications
Anschluss M12-Steckverbinder
Ausführung mit Display, PNP
Druck 300 bar
Durchmesser 50 mm
Gehäusematerial Edelstahl/PC/PBT-GF20/EPDM/X
Medium Flüssigkeiten
Messbereich 3-300 cm/s, Stablänge 45 mm
Montage M18 Innengewinde
Produkt-Art Strömungswächter
Schaltfunktion Schließer/Öffner
Schutzart (IP) IP67
Logistics
Ursprungsland RO
Zolltarifnummer 85365019
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes