SI0553 | IFM electronic
Flow monitor, with display, PNP, 300 bar, Ø 50 mm, stainless steel/PC/PBT-GF20/EPDM/X, SI0553
Order No.: 82P8303
EAN: 4021179236669
MPN:
SI0553
Unit Price (€ / pc.)
811.2111 € *
Available: 0 pcs.
Leadtime: 1 Week **
Flow monitor, SI0553, IFM electronic
Features
- Reliable monitoring of liquids and gases in pipes
- Variable process connection using adapters
- Easy setting of the switch points for quick set-up
- Robust stainless steel housing for use in harsh industrial environments
- LED bar graph for indication of switch point and flow
Technical specifications
Anschluss | M12-Steckverbinder | |
Ausführung | mit Display, PNP | |
Druck | 300 bar | |
Durchmesser | 50 mm | |
Gehäusematerial | Edelstahl/PC/PBT-GF20/EPDM/X | |
Medium | Flüssigkeiten/Gase | |
Messbereich | 3-300 cm/s, 200-3000 cm/s, Stablänge 45 mm | |
Montage | M18 Innengewinde | |
Produkt-Art | Strömungswächter | |
Schaltfunktion | Schließer/Öffner | |
Schutzart (IP) | IP67 |
Download
Logistics
Ursprungsland | RO |
Zolltarifnummer | 85365019 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |