SI0561 | IFM electronic

Flow monitor, with display, PNP, 30 bar, Ø 50 mm, stainless steel/PC/PBT-GF20/EPDM/X, SI0561

Order No.: 82P8304
EAN: 4021179294911
MPN:
SI0561
SI0561 IFM electronic Float Switches, Flow Sensors
Image may differ
Unit Price (€ / pc.)
466.4086 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
466.41 € *
Price list
Quantity
Price per unit*
1 pcs.
466.4086 €
3 pcs.
454.6633 €
*incl. VAT plus shipping costs
**Subject to prior sale

Flow monitor, SI0561, IFM electronic

Features

  • Reliable monitoring of liquids and gases in pipes
  • Variable process connection using adapters
  • Easy setting of the switch points for quick set-up
  • Robust stainless steel housing for use in harsh industrial environments
  • LED bar graph for indication of switch point and flow
Technical specifications
Anschluss M12-Steckverbinder
Ausführung mit Display, PNP
Druck 30 bar
Durchmesser 50 mm
Gehäusematerial Edelstahl/PC/PBT-GF20/EPDM/X
Medium Flüssigkeiten/Gase
Messbereich 3-300 cm/s, 200-3000 cm/s
Montage M18 Innengewinde
Produkt-Art Strömungswächter
Schaltfunktion Schließer/Öffner
Schutzart (IP) IP67
Logistics
Ursprungsland RO
Zolltarifnummer 85365019
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes