SI5000 | IFM electronic
Flow monitor, with display, PNP, 30 bar, Ø 50 mm, stainless steel/PC/PBT-GF20/EPDM/X, SI5000
Order No.: 82P8306
EAN: 4021179212458
MPN:
SI5000
Unit Price (€ / pc.)
466.4086 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
466.41 € *
Price list
Quantity
Price per unit*
1 pcs.
466.4086 €
3 pcs.
454.6633 €
*incl. VAT plus shipping costs
**Subject to prior sale
Flow monitor, SI5000, IFM electronic
Features
- Reliable monitoring of liquids and gases in pipes
- Variable process connection using adapters
- Easy setting of the switch points for quick set-up
- Robust stainless steel housing for use in harsh industrial environments
- LED bar graph for indication of switch point and flow
Technical specifications
Anschluss | M12-Steckverbinder | |
Ausführung | mit Display, PNP | |
Druck | 30 bar | |
Durchmesser | 50 mm | |
Gehäusematerial | Edelstahl/PC/PBT-GF20/EPDM/X | |
Medium | Flüssigkeiten/Gase | |
Messbereich | 3-300 cm/s, 200-3000 cm/s, Stablänge 45 mm | |
Montage | M18 Innengewinde | |
Produkt-Art | Strömungswächter | |
Schaltfunktion | Schließer/Öffner | |
Schutzart (IP) | IP67 |
Download
Logistics
Ursprungsland | RO |
Zolltarifnummer | 85365019 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |