SI5002 | IFM electronic

Flow monitor, with display, IO-Link, PNP, 300 bar, Ø 50 mm, stainless steel/PC/PBT-GF20/EPDM/X, SI5002

Order No.: 82P8308
EAN: 4021179212472
MPN:
SI5002
SI5002 IFM electronic Float Switches, Flow Sensors
Image may differ
Unit Price (€ / pc.)
483.3661 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
483.37 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
483.3661 €

Flow monitor, SI5002, IFM electronic

Features

  • Reliable monitoring of liquids and gases in pipes
  • Variable process connection using adapters
  • Easy setting of the switch points for quick set-up
  • Robust stainless steel housing for use in harsh industrial environments
  • LED bar graph for indication of switch point and flow
Technical specifications
Anschluss M12-Steckverbinder
Ausführung mit Display, IO-Link, PNP
Druck 300 bar
Durchmesser 50 mm
Gehäusematerial Edelstahl/PC/PBT-GF20/EPDM/X
Medium Flüssigkeiten/Gase
Messbereich 3-300 cm/s, 200-3000 cm/s, Stablänge 45 mm
Montage M18 Innengewinde
Produkt-Art Strömungswächter
Schaltfunktion Schließer/Öffner
Schutzart (IP) IP65/IP67
Logistics
Ursprungsland RO
Zolltarifnummer 85365019
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes