SI5003 | IFM electronic

Flow monitor, with display, NPN, 300 bar, Ø 50 mm, stainless steel/PC/PBT-GF20/EPDM/X, SI5003

Order No.: 82P8309
EAN: 4021179212489
MPN:
SI5003
SI5003 IFM electronic Float Switches, Flow Sensors
Image may differ
Unit Price (€ / pc.)
478.8203 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
478.82 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
478.8203 €

Flow monitor, SI5003, IFM electronic

Features

  • Reliable monitoring of liquids and gases in pipes
  • Variable process connection using adapters
  • Easy setting of the switch points for quick set-up
  • Robust stainless steel housing for use in harsh industrial environments
  • LED bar graph for indication of switch point and flow
Technical specifications
Connection M12-Steckverbinder
Version mit Display, NPN
Pressure 300 bar
diameter 50 mm
Shell Material Edelstahl/PC/PBT-GF20/EPDM/X
Medium Flüssigkeiten/Gase
measurement range 3-300 cm/s, 200-3000 cm/s, Stablänge 45 mm
Assembly M18 Innengewinde
Product type Strömungswächter
Latching switching function Schließer/Öffner
Degree of protection (IP) IP67
Logistics
Country of origin RO
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes