SI5004 | IFM electronic

Flow transmitter, with display, analog signal, 300 bar, Ø 50 mm, stainless steel/PC/PBT-GF20/EPDM/X, SI5004

Order No.: 82P8310
EAN: 4021179212496
MPN:
SI5004
SI5004 IFM electronic Float Switches, Flow Sensors
Image may differ
Unit Price (€ / pc.)
464.1476 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
464.15 € *
Price list
Quantity
Price per unit*
1 pcs.
464.1476 €
3 pcs.
452.4499 €
*incl. VAT plus shipping costs
**Subject to prior sale

Flow transmitter, SI5004, IFM electronic

Features

  • Reliable monitoring of liquids and gases in pipes
  • Variable process connection using adapters
  • Quick set-up of the sensor
  • Robust stainless steel housing for use in harsh industrial environments
  • LED bar graph display for indicating the flow state
Technical specifications
Connection M12-Steckverbinder
Version mit Display, Analogsignal
Pressure 300 bar
diameter 50 mm
Shell Material Edelstahl/PC/PBT-GF20/EPDM/X
Medium Flüssigkeiten/Gase
measurement range 3-300 cm/s, Stablänge 45 mm
Assembly M18 Innengewinde
Product type Strömungstransmitter
Degree of protection (IP) IP67
Logistics
Country of origin RO
Customs tariff number 90261021
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes