SI500A | IFM electronic
Flow monitor, with display, PNP, 30 bar, Ø 50 mm, stainless steel/PC/PBT-GF20/EPDM/X, SI500A
Order No.: 82P8313
EAN: 4021179244916
MPN:
SI500A
Unit Price (€ / pc.)
533.0367 € *
Available: 0 pcs.
Leadtime: 1 Week **
Flow monitor, SI500A, IFM electronic
Features
- Reliable monitoring of liquids and gases in pipes
- Variable process connection using adapters
- Easy setting of the switch points for quick set-up
- Robust stainless steel housing for use in harsh industrial environments
- LED bar graph for indication of switch point and flow
Technical specifications
Connection | M12-Steckverbinder | |
Version | mit Display, PNP | |
Pressure | 30 bar | |
diameter | 50 mm | |
Shell Material | Edelstahl/PC/PBT-GF20/EPDM/X | |
Medium | Flüssigkeiten/Gase | |
measurement range | 3-300 cm/s, 200-3000 cm/s, Stablänge 45 mm | |
Assembly | M18 Innengewinde | |
Product type | Strömungswächter | |
Latching switching function | Schließer/Öffner | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |