SI6000 | IFM electronic

Flow monitor, with display, PNP, 30 bar, Ø 50 mm, stainless steel/PC/PBT-GF20/EPDM/X, SI6000

Order No.: 82P8317
EAN: 4021179231916
MPN:
SI6000
SI6000 IFM electronic Float Switches, Flow Sensors
Image may differ
Unit Price (€ / pc.)
711.5843 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
711.58 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
711.5843 €

Flow monitor, SI6000, IFM electronic

Features

  • Hygienic design for the requirements of the food and beverage industry
  • Suitable for SIP processes up to 140 °C
  • LED bar graph for indication of switch point and flow
  • Extensive range of process adapters in the accessories
  • Wetted parts made of stainless steel
Technical specifications
Connection M12-Steckverbinder
Version mit Display, PNP
Pressure 30 bar
diameter 50 mm
Shell Material Edelstahl/PC/PBT-GF20/EPDM/X
measurement range 3-300 cm/s, 200-3000 cm/s, Stablänge 55 mm
Assembly Aseptoflex
Product type Strömungswächter
Latching switching function Schließer/Öffner
Degree of protection (IP) IP67/IP69K
Logistics
Country of origin RO
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes