SL0101 | IFM electronic

Air flow monitor, relay output, 1 bar, Ø 23 mm, PBT, SL0101

Order No.: 82P8322
EAN: 4021179212564
MPN:
SL0101
SL0101 IFM electronic Float Switches, Flow Sensors
Image may differ
Unit Price (€ / pc.)
185.2592 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
185.26 € *
Price list
Quantity
Price per unit*
1 pcs.
185.2592 €
3 pcs.
180.4040 €
*incl. VAT plus shipping costs
**Subject to prior sale

Airflow monitor, SL0101, IFM electronic

Features

  • Reliable airflow monitoring
  • For use in ventilation systems in building automation
  • User-friendly setting of the requested immersion depth of the sensor
  • Intuitive setting of the switch point via potentiometer
  • Signal output via potential-free relay contacts
Technical specifications
Anschluss Kabel, PVC 4x0,5 mm², 2 m
Ausführung Relais-Ausgang
Druck 1 bar
Durchmesser 23 mm
Gehäusematerial PBT
Messbereich 100-1000 cm/s
Montage Klemmadaption Ø 23 mm
Produkt-Art Luftstromwächter
Schutzart (IP) IP65
Logistics
Ursprungsland RO
Zolltarifnummer 85365080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes