SL0301 | IFM electronic
Air flow monitor, relay output, 1 bar, Ø 23 mm, PBT, SL0301
Order No.: 82P8324
EAN: 4021179212632
MPN:
SL0301
Unit Price (€ / pc.)
193.1846 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
193.18 € *
Price list
Quantity
Price per unit*
1 pcs.
193.1846 €
3 pcs.
188.1390 €
*incl. VAT plus shipping costs
**Subject to prior sale
Airflow monitor, SL0301, IFM electronic
Features
- Reliable airflow monitoring
- For use in ventilation systems in building automation
- User-friendly setting of the requested immersion depth of the sensor
- Intuitive setting of the switch point via potentiometer
- Signal output via potential-free relay contacts
Technical specifications
Connection | Kabel, PUR 4x0,5 mm², 2 m | |
Version | Relais-Ausgang | |
Pressure | 1 bar | |
diameter | 23 mm | |
Shell Material | PBT | |
measurement range | 100-1000 cm/s | |
Assembly | Klemmadaption Ø 23 mm | |
Product type | Luftstromwächter | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |