SM2400 | IFM electronic
Magnetic-inductive flow sensor, with display, IO-Link, PNP/NPN, 16 bar, stainless steel/PBT-GF20/FKM/TPE-U/PEI, SM2400
Order No.: 82P8331
EAN: 4021179311267
MPN:
SM2400
Unit Price (€ / pc.)
1,387.9803 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,387.98 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,387.9803 €
Magnetic-inductive flow meter, SM2400, IFM electronic
Features
- Precise measurement of flow, consumption and medium temperature
- High accuracy, repeatability and measurement dynamics
- Precise empty pipe detection
- With switching output, analogue output and pulse output
- Clearly visible 4-digit LED display
Technical specifications
Connection | M12-Steckverbinder | |
Version | mit Display, IO-Link, PNP/NPN | |
Pressure | 16 bar | |
Shell Material | Edelstahl/PBT-GF20/FKM/TPE-U/PEI | |
Medium | leitfähige Flüssigkeiten/Wasser | |
measurement range | 5-600 l/min, 0,3-36 m³/h | |
Assembly | Gewindeanschluss Rc 2 | |
Product type | magnetisch-induktiver Durchflusssensor | |
Latching switching function | Schließer/Öffner | |
Degree of protection (IP) | IP65/IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90261021 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |