SM4100 | IFM electronic

Magnetic-inductive flow sensor, with display, IO-Link, PNP/NPN, 10 bar, Ø 54 mm, stainless steel/PBT-GF20/FKM/TPE/PC, SM4100

Order No.: 82P8337
EAN: 4021179297813
MPN:
SM4100
Series: SM
SM4100 IFM electronic Float Switches, Flow Sensors
Image may differ
Unit Price (€ / pc.)
914.5626 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
914.56 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
914.5626 €

Magnetic-inductive flow meter, SM4100, IFM electronic

Features

  • Precise measurement of flow, consumption and medium temperature
  • High accuracy, repeatability and measurement dynamics
  • With switching output, analogue output and pulse output
  • Clearly visible 4-digit LED display
Technical specifications
Filter Property Value
Product type magnetic-inductive flow sensor
Version with display, IO-Link, PNP/NPN
measurement range 5-3000 ml/min, 0.005-3 l/min
Latching switching function Form A (N/O)/Form B (N/C)
Assembly G 1/4 external thread
Shell Material stainless steel/PBT-GF20/FKM/TPE/PC
Pressure 10 bar
diameter 54 mm
Medium conductive liquids/water
Degree of protection (IP) IP67
Connection M12-connector
Logistics
Property Value
Country of origin DE
Customs tariff number 90261021
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes