SM6001 | IFM electronic

Magnetic-inductive flow sensor, with display, IO-Link, PNP/NPN, 16 bar, Ø 54 mm, stainless steel/PBT-GF20/FKM/TPE/PC, SM6001

Order No.: 82P8339
EAN: 4021179233378
MPN:
SM6001
Series: SM
SM6001 IFM electronic Float Switches, Flow Sensors
Image may differ
Unit Price (€ / pc.)
866.6770 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
866.68 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
866.6770 €

Magnetic-inductive flow meter, SM6001, IFM electronic

Features

  • Precise measurement of flow, consumption and medium temperature
  • High accuracy, repeatability and measurement dynamics
  • With switching output, analogue output and pulse output
  • Clearly visible 4-digit LED display
Technical specifications
Filter Property Value
Product type magnetic-inductive flow sensor
Version with display, IO-Link, PNP/NPN
measurement range 1.5-396 gph, 0.03-6.6 gpm
Latching switching function Form A (N/O)/Form B (N/C)
Assembly G 1/2 external thread
Shell Material stainless steel/PBT-GF20/FKM/TPE/PC
Pressure 16 bar
diameter 54 mm
Medium conductive liquids/water
Degree of protection (IP) IP67
Connection M12-connector
Logistics
Property Value
Country of origin DE
Customs tariff number 90261021
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes