SM6100 | IFM electronic

Magnetic-inductive flow sensor, with display, IO-Link, PNP/NPN, 16 bar, Ø 54 mm, stainless steel/PBT-GF20/FKM/TPE/PC, SM6100

Order No.: 82P8342
EAN: 4021179246521
MPN:
SM6100
SM6100 IFM electronic Float Switches, Flow Sensors
Image may differ
Unit Price (€ / pc.)
866.6770 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
866.68 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
866.6770 €

Magnetic-inductive flow meter, SM6100, IFM electronic

Features

  • Precise measurement of flow, consumption and medium temperature
  • High accuracy, repeatability and measurement dynamics
  • With switching output, analogue output and pulse output
  • Clearly visible 4-digit LED display
Technical specifications
Connection M12-Steckverbinder
Version mit Display, IO-Link, PNP/NPN
Pressure 16 bar
diameter 54 mm
Shell Material Edelstahl/PBT-GF20/FKM/TPE/PC
Medium leitfähige Flüssigkeiten/Wasser
measurement range 0,1-25 l/min, 0,005-1,5 m³/h
Assembly G 1/2 Außengewinde
Product type magnetisch-induktiver Durchflusssensor
Latching switching function Schließer/Öffner
Degree of protection (IP) IP67
Logistics
Country of origin DE
Customs tariff number 90261021
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes