SM7050 | IFM electronic

Magnetic-inductive flow sensor, IO-Link, analog signal, 16 bar, Ø 54 mm, stainless steel/PBT-GF20/FKM/TPE, SM7050

Order No.: 82P8349
EAN: 4021179245425
MPN:
SM7050
SM7050 IFM electronic Float Switches, Flow Sensors
Image may differ
Unit Price (€ / pc.)
779.4738 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
779.47 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
779.4738 €

Magnetic-inductive flow meter, SM7050, IFM electronic

Features

  • Precise measurement of flow and medium temperature
  • High accuracy, repeatability and measurement dynamics
  • With analogue output and IO-Link interface
Technical specifications
Connection M12-Steckverbinder
Version IO-Link, Analogsignal
Pressure 16 bar
diameter 54 mm
Shell Material Edelstahl/PBT-GF20/FKM/TPE
Medium leitfähige Flüssigkeiten/Wasser
measurement range 0,2-50 l/min
Assembly G 3/4 Außengewinde
Product type magnetisch-induktiver Durchflusssensor
Degree of protection (IP) IP67
Logistics
Country of origin DE
Customs tariff number 90261021
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes