SM8000 | IFM electronic

Magnetic-inductive flow sensor, with display, IO-Link, PNP/NPN, 16 bar, Ø 54 mm, stainless steel/PBT-GF20/FKM/TPE/PC, SM8000

Order No.: 82P8356
EAN: 4021179240413
MPN:
SM8000
IFM electronic
SM8000 IFM electronic Float Switches, Flow Sensors
Image may differ
Unit Price (€ / pc.)
1,152.1699 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,152.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,152.1699 €

Magnetic-inductive flow meter, SM8000, IFM electronic

Features

  • Precise measurement of flow, consumption and medium temperature
  • High accuracy, repeatability and measurement dynamics
  • With switching output, analogue output and pulse output
  • Clearly visible 4-digit LED display
Technical specifications
Anschluss M12-Steckverbinder
Ausführung mit Display, IO-Link, PNP/NPN
Druck 16 bar
Durchmesser 54 mm
Gehäusematerial Edelstahl/PBT-GF20/FKM/TPE/PC
Medium leitfähige Flüssigkeiten/Wasser
Messbereich 0,2-100 l/min, 0,01-6 m³/h
Montage G 1 Außengewinde
Produkt-Art magnetisch-induktiver Durchflusssensor
Schaltfunktion Schließer/Öffner
Schutzart (IP) IP67
Logistics
Ursprungsland DE
Zolltarifnummer 90261021
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes