SM8004 | IFM electronic

Magnetic-inductive flow sensor, with display, analog signal, 16 bar, Ø 54 mm, stainless steel/PBT-GF20/FKM/TPE/PC, SM8004

Order No.: 82P8357
EAN: 4021179245432
MPN:
SM8004
SM8004 IFM electronic Float Switches, Flow Sensors
Image may differ
Unit Price (€ / pc.)
1,163.225 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,163.23 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,163.225 €

Magnetic-inductive flow meter, SM8004, IFM electronic

Features

  • Precise measurement of flow, consumption and medium temperature
  • High accuracy, repeatability and measurement dynamics
  • With two precise analogue outputs
  • Clearly visible 4-digit LED display
Technical specifications
Connection M12-Steckverbinder
Version mit Display, Analogsignal
Pressure 16 bar
diameter 54 mm
Shell Material Edelstahl/PBT-GF20/FKM/TPE/PC
Medium leitfähige Flüssigkeiten/Wasser
measurement range 0,2-100 l/min, 0,1-26,4 gpm
Assembly G 1 Außengewinde
Product type magnetisch-induktiver Durchflusssensor
Degree of protection (IP) IP67
Logistics
Country of origin DE
Customs tariff number 90261021
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes