SM8050 | IFM electronic
Magnetic-inductive flow sensor, IO-Link, analog signal, 16 bar, Ø 54 mm, stainless steel/PBT-GF20/FKM/TPE, SM8050
Order No.: 82P8358
EAN: 4021179245449
MPN:
SM8050
Unit Price (€ / pc.)
932.7696 € *
Available: 0 pcs.
Leadtime: 1 Week **
Magnetic-inductive flow meter, SM8050, IFM electronic
Features
- Precise measurement of flow and medium temperature
- High accuracy, repeatability and measurement dynamics
- With analogue output and IO-Link interface
Technical specifications
Connection | M12-Steckverbinder | |
Version | IO-Link, Analogsignal | |
Pressure | 16 bar | |
diameter | 54 mm | |
Shell Material | Edelstahl/PBT-GF20/FKM/TPE | |
Medium | leitfähige Flüssigkeiten/Wasser | |
measurement range | 0,2-100 l/min | |
Assembly | G 1 Außengewinde | |
Product type | magnetisch-induktiver Durchflusssensor | |
Latching switching function | Schließer/Öffner | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90261021 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |