SM8500 | IFM electronic
Magnetic-inductive flow sensor, with display, IO-Link, PNP/NPN, 16 bar, Ø 54 mm, stainless steel/PBT-GF20/FKM/TPE/PC, SM8500
Order No.: 82P8362
EAN: 4021179311359
MPN:
SM8500
Unit Price (€ / pc.)
1,152.1699 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,152.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,152.1699 €
Magnetic-inductive flow meter, SM8500, IFM electronic
Features
- Precise measurement of flow, consumption and medium temperature
- High accuracy, repeatability and measurement dynamics
- With switching output, analogue output and pulse output
- Clearly visible 4-digit LED display
Technical specifications
Connection | M12-Steckverbinder | |
Version | mit Display, IO-Link, PNP/NPN | |
Pressure | 16 bar | |
diameter | 54 mm | |
Shell Material | Edelstahl/PBT-GF20/FKM/TPE/PC | |
Medium | leitfähige Flüssigkeiten/Wasser | |
measurement range | 0,2-100 l/min, 0,01-6 m³/h | |
Assembly | Gewindeanschluss Rc 1 | |
Product type | magnetisch-induktiver Durchflusssensor | |
Latching switching function | Schließer/Öffner | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90261021 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |