SM9404 | IFM electronic
Magnetic-inductive flow sensor, with display, analog signal, 16 bar, stainless steel/PBT-GF20/FKM/TPE-U/PEI, SM9404
Unit Price (€ / pc.)
1,231.2454 € *
Standard delivery time from the manufacturer is: On Request
Magnetic-inductive flow meter, SM9404, IFM electronic
Features
- Precise measurement of flow, consumption and medium temperature
- High accuracy, repeatability and measurement dynamics
- With two precise analogue outputs
- Clearly visible 4-digit LED display
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | magnetic-inductive flow sensor | |
| Version | with display, analog signal | |
| measurement range | 5-300 l/min, 0.3-18 m³/h, 80-4755 gph, 1.3-79.3 gpm | |
| Assembly | threaded connection Rc 1 1/2 | |
| Shell Material | stainless steel/PBT-GF20/FKM/TPE-U/PEI | |
| Pressure | 16 bar | |
| Medium | conductive liquids/water | |
| Degree of protection (IP) | IP65/IP67 | |
| Connection | M12-connector |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90261021 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |