SM9500 | IFM electronic
Magnetic-inductive flow sensor, with display, IO-Link, PNP/NPN, 16 bar, stainless steel/PBT-GF20/FKM/TPE-U/PEI, SM9500
Order No.: 82P8371
EAN: 4021179311380
MPN:
SM9500
Unit Price (€ / pc.)
1,212.1935 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,212.19 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,212.1935 €
Magnetic-inductive flow meter, SM9500, IFM electronic
Features
- Precise measurement of flow, consumption and medium temperature
- High accuracy, repeatability and measurement dynamics
- With switching output, analogue output and pulse output
- Clearly visible 4-digit LED display
Technical specifications
Anschluss | M12-Steckverbinder | |
Ausführung | mit Display, IO-Link, PNP/NPN | |
Druck | 16 bar | |
Gehäusematerial | Edelstahl/PBT-GF20/FKM/TPE-U/PEI | |
Medium | leitfähige Flüssigkeiten/Wasser | |
Messbereich | 5-300 l/min, 0,3-18 m³/h | |
Montage | Gewindeanschluss Rc 1 1/2 | |
Produkt-Art | magnetisch-induktiver Durchflusssensor | |
Schaltfunktion | Schließer/Öffner | |
Schutzart (IP) | IP65/IP67 |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 90261021 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |