SM9604 | IFM electronic
Magnetic-inductive flow sensor, with display, analog signal, 16 bar, stainless steel/PBT-GF20/FKM/TPE-U/PEI, SM9604
Order No.: 82P8373
EAN: 4021179286329
MPN:
SM9604
Unit Price (€ / pc.)
1,231.2454 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,231.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,231.2454 €
Magnetic-inductive flow meter, SM9604, IFM electronic
Features
- Precise measurement of flow, consumption and medium temperature
- High accuracy, repeatability and measurement dynamics
- With two precise analogue outputs
- Clearly visible 4-digit LED display
Technical specifications
Connection | M12-Steckverbinder | |
Version | mit Display, Analogsignal | |
Pressure | 16 bar | |
Shell Material | Edelstahl/PBT-GF20/FKM/TPE-U/PEI | |
Medium | leitfähige Flüssigkeiten/Wasser | |
measurement range | 5-300 l/min, 0,3-18 m³/h, 80-4755 gph, 1,3-79,3 gpm | |
Assembly | Gewindeanschluss 1 1/2" NPT | |
Product type | magnetisch-induktiver Durchflusssensor | |
Degree of protection (IP) | IP65/IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90261021 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |