SP321A | IFM electronic

Flow sensor, Ex approval, 30 bar, stainless steel, SP321A

Order No.: 82P8380
EAN: 4021179262453
MPN:
SP321A
SP321A IFM electronic Float Switches, Flow Sensors
Image may differ
Unit Price (€ / pc.)
414.4651 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
414.47 € *
Price list
Quantity
Price per unit*
1 pcs.
414.4651 €
3 pcs.
404.0169 €
*incl. VAT plus shipping costs
**Subject to prior sale

Flow sensor, SP321A, IFM electronic

Features

  • For applications in hazardous areas
  • Reliable monitoring of liquids and gases in pipes
  • For connection to an evaluation unit
  • Robust design for use in harsh industrial environments
  • Simple process connection via adapter
Technical specifications
Connection Kabel, TPE-S 4x0,34 mm², 6 m
Version Ex-Zulassung
Pressure 30 bar
Shell Material Edelstahl
Medium Flüssigkeiten/Gase
measurement range 3-300 cm/s, 100-15000 cm/s
Assembly G 1/2 Außengewinde
Product type Strömungssensor
Degree of protection (IP) IP65/IP67
Logistics
Country of origin DE
Customs tariff number 90261021
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes