SV4614 | IFM electronic
Vortex flow sensor, with display, analog signal, 12 bar, stainless steel/PC/PBT+PC-GF30/PPS/TPE-U, SV4614
Order No.: 82P8407
EAN: 4021179292795
MPN:
SV4614
Unit Price (€ / pc.)
512.6282 € *
Available: 0 pcs.
Leadtime: 1 Week **
Vortex flow meter, SV4614, IFM electronic
Features
- Reliable detection of flow and medium temperature
- Precise linearized analogue output
- Display can be rotated for optimum alignment
- Clearly readable colour display with red/green colour change
- Suitable for water, deionised water and cooling water
Technical specifications
Connection | M12-Steckverbinder | |
Version | mit Display, Analogsignal | |
Pressure | 12 bar | |
Shell Material | Edelstahl/PC/PBT+PC-GF30/PPS/TPE-U | |
Medium | Wasser/Glykol-Lösungen/Kühlschmiermittel | |
measurement range | 16-317 gph, 0,26-5,28 gpm | |
Assembly | 1/2" NPT Innengewinde | |
Product type | Vortex-Durchflusssensor | |
Degree of protection (IP) | IP65/IP67 |
Download
Logistics
Country of origin | US |
Customs tariff number | 90261021 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |