SV7500 | IFM electronic

Vortex flow sensor, with display, IO-Link, PNP/NPN, 12 bar, stainless steel/PC/PBT+PC-GF30/PPS/TPE-U, SV7500

Order No.: 82P8422
EAN: 4021179289481
MPN:
SV7500
SV7500 IFM electronic Float Switches, Flow Sensors
Image may differ
Unit Price (€ / pc.)
549.4468 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
549.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
549.4468 €

Vortex flow meter, SV7500, IFM electronic

Features

  • Reliable detection of flow and medium temperature
  • With switching output or frequency output and IO-Link
  • Display can be rotated for optimum alignment
  • Clearly readable colour display with red/green colour change
  • Suitable for water, deionised water and cooling water
Technical specifications
Connection M12-Steckverbinder
Version mit Display, IO-Link, PNP/NPN
Pressure 12 bar
Shell Material Edelstahl/PC/PBT+PC-GF30/PPS/TPE-U
Medium Wasser/Glykol-Lösungen/Kühlschmiermittel
measurement range 5-100 l/min, 0,3-6 m³/h
Assembly Rc 3/4 Innengewinde
Product type Vortex-Durchflusssensor
Latching switching function Schließer/Öffner
Degree of protection (IP) IP65/IP67
Logistics
Country of origin US
Customs tariff number 90261021
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes