DD0203 | IFM electronic
DD0203, Speed monitor, 93 x 25.4 x 109.1 mm, termiinfrared light, Lens type standard, (28 x 21)...(
Order No.: 82P1395
EAN: 4021179278621
MPN:
DD0203
Unit Price (€ / pc.)
334.5804 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
334.58 € *
Price list
Quantity
Price per unit*
1 pcs.
334.5804 €
3 pcs.
326.1433 €
*incl. VAT plus shipping costs
**Subject to prior sale
Speed monitor, DD0203, IFM electronic
Features
- For detecting frequency, speed and rotational speed
- Reliable monitoring of overspeed or underspeed
- Easy setting of the switch point via potentiometer
- Clearly visible LEDs for displaying operation, function, switching status and release
- Particularly space-saving design
Technical specifications
Number of outputs | 2 | |
Version | Auswerteeinheit | |
Width | 25.4 mm | |
Function | universelle Auswertung von Impulsfolgen | |
Suitable for | Drehzahlüberwachung | |
Height | 109.1 mm | |
Assembly | DIN-Schiene | |
Depth | 93 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90318080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |