DD0296 | IFM electronic

DD0296, Speed monitor, 93 x 25.4 x 109.1 mm, termiinfrared light, Lens type standard, (28 x 21)...(

Order No.: 82P1396
EAN: 4021179280143
MPN:
DD0296
DD0296 IFM electronic Function and technology modules
Image may differ
Unit Price (€ / pc.)
334.5804 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
334.58 € *
Price list
Quantity
Price per unit*
1 pcs.
334.5804 €
3 pcs.
326.1433 €
*incl. VAT plus shipping costs
**Subject to prior sale

Speed monitor, DD0296, IFM electronic

Features

  • For detecting frequency, speed and rotational speed
  • Reliable monitoring of overspeed or underspeed
  • Easy setting of the switch point via potentiometer
  • Clearly visible LEDs for displaying operation, function, switching status and release
  • Particularly space-saving design
Technical specifications
Number of outputs 2
Version Auswerteeinheit
Width 25.4 mm
Function universelle Auswertung von Impulsfolgen
Suitable for Drehzahlüberwachung
Height 109.1 mm
Assembly DIN-Schiene
Depth 93 mm
Logistics
Country of origin DE
Customs tariff number 90292038
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes