DP2122 | IFM electronic
Rotation monitoring, IO-Link, 0-2000 hz, PNP/NPN, IFM electronic DP2122
Unit Price (€ / pc.)
220.4832 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
220.48 € *
Price list
Quantity
Price per unit*
1 pcs.
220.4832 €
3 pcs.
214.7117 €
*incl. VAT plus shipping costs
Subject to prior sale
Speed monitor, DP2122, IFM electronic
Speed monitor IO-Link - 0-2000 Hz, 63 x infrared light, Lens type standard.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | Rotation monitoring | |
| Version | IO-Link, 0-2000 hz, PNP/NPN | |
| Number of outputs | 2 | |
| Assembly | mounting clip | |
| Width | 24 mm | |
| Height | 30 mm | |
| Depth | 63 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90292038 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |