DP2302 | IFM electronic

DP2302, counter, 63 x 30 x 24 mm, PNP/NPNinfrared light, Lens type standard, (28 x 21)...(

Order No.: 82P1461
EAN: 4021179331272
MPN:
DP2302
DP2302 IFM electronic Function and technology modules
Image may differ
Unit Price (€ / pc.)
224.7553 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
224.76 € *
Price list
Quantity
Price per unit*
1 pcs.
224.7553 €
3 pcs.
218.8648 €
*incl. VAT plus shipping costs
**Subject to prior sale

Counter, DP2302, IFM electronic

Counter, 63 x 30 x 24 mm, PNP/NPN infrared light, Lens type standard.

Technical specifications
Number of outputs 2
Version elektronischer Zähler
Width 24 mm
Height 30 mm
Assembly Montageclip
Depth 63 mm
Logistics
Country of origin DE
Customs tariff number 85176200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes