MK5101 | IFM electronic

Hall effect sensor, 10-30 V, MK5101

Order No.: 81P9306
EAN: 4021179151276
MPN:
MK5101
MK5101 IFM electronic Hall Effect Sensors Image 1
MK5101 IFM electronic Hall Effect Sensors Image 2
Image may differ
Unit Price (€ / pc.)
57.4889 € *
Available: 2 pcs.
Leadtime: On Request **
Total Price:
57.49 € *
Price list
Quantity
Price per unit*
1 pcs.
57.4889 €
5 pcs.
54.8352 €
10 pcs.
52.4076 €
*incl. VAT plus shipping costs
**Subject to prior sale

Hall effect sensor, MK5101, IFM

The MK5101 is a T-slot cylinder sensor with very high switching frequency. Also it has a self-locking fixture for quick mounting and easy adjustment.

Features

  • Easy fit 'drop from the top' into a slot
  • Moulded cable ensuring very good strain relief
  • Clearly visible indication of the switching status
Technical specifications
Version Halleffekt-Sensor
Enclosure Polyamid
max. operating temperature 85 °C
min. operating temperature -25 °C
Assembly Bündig einbaubar
Voltage 10-30 V
Logistics
Country of origin DE
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes