AE1300 | IFM electronic

12.3" edge controller, edge controller, 1280 x 480, for freely programmable for industrial applications, AE1300

Order No.: 82P8848
EAN: 4021179325585
MPN:
AE1300
AE1300 IFM electronic HMI Image 1
AE1300 IFM electronic HMI Image 2
Image may differ
Unit Price (€ / pc.)
4,429.0491 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
4,429.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4,429.0491 €

Edge controller, AE1300, IFM electronic

Edge controller, Cloud connector, visualisation and powerful controller in one unit.

Features

  • Plug & play access to the I/O level via Ethernet
  • High protection rating IP 65 eliminates switching cabinets
  • Housing and technology designed for use in demanding environments
Technical specifications
Resolution 1280 x 480
Version Edge Controller
screen diagonal 12,3"
Width 339.1 mm
Suitable for frei programmierbar für Industrielle Applikationen
Height 160.5 mm
Logistics
Country of origin DE
Customs tariff number 85371091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes