E21123 | IFM electronic
Quick release fastener for assembly of clamping cylinders, 55 mm, E21123
Order No.: 82P8989
EAN: 4021179053211
MPN:
E21123
Unit Price (€ / pc.)
15.1487 € *
Available: 0 pcs.
Leadtime: 1 Week **
Quick-release, E21123, IFM electronic
Quick-release for mounting clamps.
Features
- Easy, quick and inexpensive fixing
- Spacer supplied with the unit
Technical specifications
Version | Schnellspannverschluss | |
Suitable for | Montage von Klemmzylindern | |
Length | 55 mm | |
Material | Kunststoff/Stahl |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |