E89150 | IFM electronic

LCD display, viewing area: 68 x 33 mm, E89150

Order No.: 82P8927
EAN: 4021179074971
MPN:
E89150
IFM electronic
E89150 IFM electronic LED-Modules
Image may differ
Unit Price (€ / pc.)
27,584.20 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
27,584.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
27,584.20 €

LC display, E89150, IFM electronic

LC display, Reliable monitoring of sensors with analogue standard signals.

Features

  • Easy scaling of the displayed value range via potentiometer
  • Clearly visible LCD display
Technical specifications
Betrachtungsbereich (Breite) 68 mm
Betrachtungsbereich (Höhe) 33 mm
Breite 75 mm
Dicke 50 mm
Hintergrundbeleuchtung LCD
Höhe 39 mm
max. Temperatur 60 °C
min. Temperatur 0 °C
Logistics
Ursprungsland US
Zolltarifnummer 85371098
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes