DA102S | IFM electronic
Standstill monitor, standstill monitor, 6 A, 24 V (DC), 250 V (AC), DA102S
Order No.: 82P1394
EAN: 4021179270106
MPN:
DA102S
Unit Price (€ / pc.)
532.5845 € *
Available: 0 pcs.
Leadtime: 1 Week **
Evaluation system, DA102S, IFM electronic
Features
- For the safe detection of underspeed and standstill
- Monitoring of two input channels with one separate output relay each
- Clearly visible LEDs for indicating operation, error and switching status
- Suitable for triggering a door guard locking system
- Switch point selectable from four different values
Technical specifications
Connection | Anschlussklemmen | |
Version | Stillstandswächter | |
Switching Voltage (AC) | 250 V | |
Switching Voltage (DC) | 24 V | |
switching current | 6 A |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90318080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |