DD111S | IFM electronic
Rotation monitoring, 0.1-99.9 Hz, 24 V (DC), DD111S
Order No.: 82P1398
EAN: 4021179277075
MPN:
DD111S
Unit Price (€ / pc.)
607.6973 € *
Available: 0 pcs.
Leadtime: 1 Week **
Rotation monitoring, DD111S, IFM electronic
Features
- For the safe detection of overspeed
- For reliably switching off drives in case of a fault
- Specifically for the low rotational speeds in wind turbines
- Clearly visible LEDs for indicating operation, release, error and switching status
- Monitoring of two input channels with one separate output relay each
Technical specifications
Connection | Schraubanschluss | |
Version | 0,1-99.9 Hz | |
Switching Voltage (DC) | 24 V |
Download
Logistics
Country of origin | IT |
Customs tariff number | 90292038 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |