DD2503 | IFM electronic

Evaluation unit for speed monitoring, 1 analog output, 2 relay outputs, 27 V (DC), 240 V (AC), DD2503

Order No.: 82P1399
EAN: 4021179270144
MPN:
DD2503
DD2503 IFM electronic Monitoring Relays
Image may differ
Unit Price (€ / pc.)
494.5878 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
494.59 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
494.5878 €

Evaluation unit, DD2503, IFM electronic

Features

  • For detecting frequency, speed and rotational speed
  • Reliable monitoring of overspeed or underspeed
  • Easy setting of the switch points via programming buttons
  • Clearly readable, luminous OLED display for programming and actual value indication
  • With relay and transistor switching outputs and additional analogue output
Technical specifications
Connection Anschlussklemmen
Version 1 analoger Ausgang, 2 Relaisausgänge
Switching Voltage (AC) 240 V
Switching Voltage (DC) 27 V
Logistics
Country of origin DE
Customs tariff number 90292038
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes