DD2505 | IFM electronic
Evaluation unit for speed monitoring, 2 digital outputs, 2 relay outputs, 27 V (DC), 240 V (AC), DD2505
Order No.: 82P1400
EAN: 4021179270151
MPN:
DD2505
Unit Price (€ / pc.)
563.2508 € *
Available: 0 pcs.
Leadtime: 1 Week **
Evaluation unit, DD2505, IFM electronic
Features
- For detecting frequency, speed and rotational speed
- Monitoring of two input channels with one separate output relay each
- Easy setting of the switch points via programming buttons
- Clearly readable, luminous OLED display for programming and actual value indication
- High input frequency of up to 60,000 pulses/minute
Technical specifications
Connection | Anschlussklemmen | |
Version | 2 digitale Ausgänge, 2 Relaisausgänge | |
Switching Voltage (AC) | 240 V | |
Switching Voltage (DC) | 27 V |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90292038 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |