DL0203 | IFM electronic

DL0203, Level control relay, two-point control ofinfrared light, Lens type standard, (28 x 21)...(

Order No.: 82P8865
EAN: 4021179287524
MPN:
DL0203
DL0203 IFM electronic Monitoring Relays
Image may differ
Unit Price (€ / pc.)
291.5262 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
291.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
291.5262 €

Evaluation unit, DL0203, IFM electronic

Evaluation unit for level monitoring/control of tanks and containers.

Features

  • Reliable protection against´ overflow, dry run and leakage
  • Direct control of pumps and valves
  • Adjustable switch-on and switch-off delay
  • Integrated wide-range power supply for the sensor supply
Technical specifications
Anschluss Schraubanschluss
Ausführung 110-240 VAC
Kontaktart 1 Wechsler
Schaltspannung (DC) 30 V
Logistics
Ursprungsland DE
Zolltarifnummer 90261029
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes