DR2503 | IFM electronic
Evaluation unit for speed monitoring, 2 relay outputs, 27 V (DC), 240 V (AC), DR2503
Order No.: 82P1462
EAN: 4021179270229
MPN:
DR2503
Unit Price (€ / pc.)
534.8931 € *
Available: 0 pcs.
Leadtime: 1 Week **
Evaluation unit, DR2503, IFM electronic
Features
- Reliable monitoring of rotational direction, frequency, rotational speed and speed
- High input frequency of up to 60,000 pulses / minute
- One switching output for rotational direction and one for rotational speed monitoring
- Various configurable monitoring functions
- Clearly readable, luminous OLED display for programming and actual value indication
Technical specifications
Connection | Anschlussklemmen | |
Version | 2 Relaisausgänge | |
Switching Voltage (AC) | 240 V | |
Switching Voltage (DC) | 27 V |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90292038 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |