DR2505 | IFM electronic
Evaluation unit for speed monitoring, 2 relay outputs, 27 V (DC), 240 V (AC), DR2505
Unit Price (€ / pc.)
534.8931 € *
Standard delivery time from the manufacturer is: On Request
Evaluation unit, DR2505, IFM electronic
Features
- Reliable monitoring of the rotational direction of drives
- High input frequency of up to 60,000 pulses / minute
- One switching output each for the separate indication of rotational directions "right" and "left"
- Various configurable monitoring functions
- Clearly readable, luminous OLED display for programming and actual value indication
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 2 relay outputs | |
| Switching Voltage (DC) | 27 V | |
| Switching Voltage (AC) | 240 V | |
| Connection | connection terminals |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90292038 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |