DS2503 | IFM electronic

Evaluation unit for speed monitoring, 2 relay outputs, 27 V (DC), 240 V (AC), DS2503

Order No.: 82P1464
EAN: 4021179270243
MPN:
DS2503
DS2503 IFM electronic Monitoring Relays
Image may differ
Unit Price (€ / pc.)
651.2870 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
651.29 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
651.2870 €

Evaluation unit, DS2503, IFM electronic

Features

  • Reliable detection of slip, synchronism, frequency, rotational speed and speed
  • One switching output for rotational speed and one for slip monitoring
  • High input frequency of up to 60,000 pulses / minute
  • Various configurable monitoring functions
  • Clearly readable, luminous OLED display for programming and actual value indication
Technical specifications
Connection Anschlussklemmen
Version 2 Relaisausgänge
Switching Voltage (AC) 240 V
Switching Voltage (DC) 27 V
Logistics
Country of origin DE
Customs tariff number 90292038
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes