AC2316 | IFM electronic

Double sensor, 26.5-31.6 VDC, AC2316

Order No.: 82P1131
EAN: 4021179003575
MPN:
AC2316
AC2316 IFM electronic Motion Sensors
Image may differ
Unit Price (€ / pc.)
317.9918 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
317.99 € *
Price list
Quantity
Price per unit*
1 pcs.
317.9918 €
3 pcs.
309.6618 €
*incl. VAT plus shipping costs
**Subject to prior sale

Dual sensor, AC2316, IFM electronic

Features

  • For monitoring valve positions
  • For reliable position feedback on valve actuators
  • With triggering and fault monitoring of the solenoid valve
  • Non-contact and self-cleaning system
  • Quick and secure mounting with only three screws
Technical specifications
Anschluss M12-Steckverbinder
Erfassungsabstand 4 mm
Länge 55 mm
Montage Einbaumontage M12, nicht bündig
Produkt-Art Doppelsensor
Spannung 26,5-31,6 VDC
Logistics
Ursprungsland DE
Zolltarifnummer 85365019
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes