AC327A | IFM electronic

Double sensor, 26.5-31.6 VDC, AC327A

Order No.: 82P1209
EAN: 4021179262996
MPN:
AC327A
AC327A IFM electronic Motion Sensors
Image may differ
Unit Price (€ / pc.)
363.7592 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
363.76 € *
Price list
Quantity
Price per unit*
1 pcs.
363.7592 €
3 pcs.
354.5962 €
*incl. VAT plus shipping costs
**Subject to prior sale

Dual sensor, AC327A, IFM electronic

Features

  • For monitoring valve positions
  • For reliable position feedback on valve actuators
  • With triggering and fault monitoring of the solenoid valve
  • Non-contact and self-cleaning system
  • Quick and secure mounting with only three screws
Technical specifications
Anschluss M12-Steckverbinder
Erfassungsabstand 4 mm
Länge 55 mm
Produkt-Art Doppelsensor
Spannung 26,5-31,6 VDC
Logistics
Ursprungsland DE
Zolltarifnummer 85365080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes