AC336A | IFM electronic
Double sensor, 26.5-31.6 VDC, AC336A
Order No.: 82P1210
EAN: 4021179263009
MPN:
AC336A
Unit Price (€ / pc.)
332.5098 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
332.51 € *
Price list
Quantity
Price per unit*
1 pcs.
332.5098 €
3 pcs.
324.1322 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dual sensor, AC336A, IFM electronic
Features
- For monitoring valve positions
- For reliable position feedback on valve actuators
- With triggering and fault monitoring of the solenoid valve
- Non-contact and self-cleaning system
- Quick and secure mounting with only three screws
Technical specifications
Anschluss | M12-Steckverbinder | |
Erfassungsabstand | 4 mm | |
Länge | 55 mm | |
Produkt-Art | Doppelsensor | |
Spannung | 26,5-31,6 VDC |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85365019 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |