DI5020 | IFM electronic

Rotation monitoring, 10-36 VDC, DI5020

Order No.: 82P1420
EAN: 4021179303286
MPN:
DI5020
DI5020 IFM electronic Motion Sensors
Image may differ
Unit Price (€ / pc.)
242.0579 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
242.06 € *
Price list
Quantity
Price per unit*
1 pcs.
242.0579 €
3 pcs.
235.7271 €
*incl. VAT plus shipping costs
**Subject to prior sale

Speed monitor, DI5020, IFM electronic

Features

  • 2 in 1: speed sensor and evaluation in one compact housing
  • Easy setting of the switch point via potentiometer
  • For direct connection to a PLC
  • Reduced installation complexity
  • Reliable non-contact monitoring of the rotational speed with regard to underspeed
Technical specifications
Anschluss Kabel, PUR 3x0,5 mm², 2 m
Ausführung Schließer, PNP
Erfassungsabstand 10 mm
Erfassungsbereich 5-3600 Imp/min
Länge 80 mm
Montage M30 x 1,5
Produkt-Art Drehzahlwächter
Spannung 10-36 VDC
Logistics
Ursprungsland DE
Zolltarifnummer 90318080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes